
Shielded, straight, female RJ45 connector with 8 positions and 8 loaded contacts for signal applications. Features bronze contacts with gold plating (1.27um thickness) and a 1.5A current rating. Operates within a temperature range of -40°C to 80°C and supports up to 150V AC. Designed for vertical PCB mounting with a 2.54mm pitch and 1.57mm PCB thickness compatibility. UL94 V-0 flammability rating.
TE Connectivity 6368150-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.63mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 16.12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.157inch |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
