TE Connectivity 6368168-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.25mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368168-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.