Right-angle, shielded modular Ethernet connector featuring 16 contacts and 8 positions across 2 rows. This female connector utilizes gold-plated bronze contacts and a black housing, with integrated green and yellow LEDs. Designed for press-fit termination with a 2.03mm pitch and 2.25mm tail length, it supports a 1.57mm PCB thickness and boasts a UL94 V-0 flammability rating. RoHS compliant and packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6368168-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.25mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368168-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.