
Shielded, right-angle RJ45 connector with 16 positions and 2 ports, featuring a 2.03mm pitch and press-fit termination. This component offers 32 gold-plated bronze terminals and a PBT dielectric, designed for 1.57mm PCB thickness. Its UL94 V-0 flammability rating and RoHS compliance ensure reliable performance. The connector is suitable for panel mounting and is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6368168-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.25mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368168-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.