
Shielded, right-angle RJ45 connector with 16 contacts and 2 ports, designed for Cat 5 applications. Features 8 positions per port, 1 row, and a 2.54mm pitch with 2.54mm tail length. Contacts are gold-plated bronze for reliable connectivity, with a 1.27um plating thickness. Operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. This through-hole component is RoHS and ELV compliant, housed in black with a tray package quantity of 288.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |