
Right-angle, free-hanging receptacle terminal for discrete wire applications. Features a steel contact material with nickel plating, supporting wire gauges from 16 to 20 AWG. Designed for a 0.187-inch mating tab width and a 0.032-inch tab thickness, with a 0.53-inch overall length. This non-insulated terminal offers insulated wire support and is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 63696-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63696-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 5.59mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63696-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
