
Mag-Mate Terminal 17-19AWG Brass Tab 19.1mm Tin Carton/Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63720-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate, Slim Line |
| Termination | Tab |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63720-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.