
The TE Connectivity 63733-1 is a steel clip connector available in quantities of 100000 per pack, packaged in tape and reel. It is compliant with ELV standards and RoHS compliant. The connector is made of steel and has a maximum wire gauge of 22AWG and a minimum wire gauge of 18AWG. It is not applicable for lead-free requirements.
TE Connectivity 63733-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Steel |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Clip |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.
