
Connector Accessories Grounding Clip Phosphor Bronze Tin Plating Strip on Reel
TE Connectivity 63733-3 technical specifications.
| Depth | 11.18mm |
| ELV | Compliant |
| Insulated Wire Support | No |
| Lead Free | Not Applicable |
| Length | 15.75mm |
| Material | Bronze |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Clip |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.