
This 2m multimode fiber optic patch cord is a duplex SC connector assembly with an insertion loss of 0.25dB. It features a beige-colored connector and an orange-colored wire with a 3mm diameter. The jacket material is OFNP and the cable is twin zip type. This product is compliant with ELV regulations and is packaged in bulk quantities of 50 units.
Sign in to ask questions about the TE Connectivity 6374039-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374039-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374039-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
