
This fiber optic cable assembly is a 1m long, multimode cable with a buffered fiber and white jacket. It features LC connectors on both ends and is compliant with ELV standards. The cable has an insertion loss of 0.2dB and is packaged in bulk with 15 units per package. It is RoHS compliant and made from PVDF jacket material.
Sign in to ask questions about the TE Connectivity 6374108-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374108-1 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374108-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
