
This 2m multimode fiber optic cable assembly features LC connectors and a white jacket. The buffered fiber core has a diameter of 1.6mm. The assembly is compliant with ELV standards and RoHS regulations. The insertion loss is 0.2dB, and the cable is packaged in bulk.
Sign in to ask questions about the TE Connectivity 6374109-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374109-2 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374109-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.