
This 125mm multimode fiber optic cable features LC connectors, white jacket, and a buffered fiber core. It is compliant with ELV standards and has an insertion loss of 0.2dB. The cable is packaged in bulk and has a white color. It is not lead-free and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6374109-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374109-6 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.4m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374109-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.