
This fiber optic cable is a singlemode, white, buffered fiber assembly with a length of 1.4 meters and a diameter of 0.9mm. The cable is made with OFNR jacket material and is compliant with ELV and RoHS regulations. It has an insertion loss of 0.2dB and a return loss of 55dB.
Sign in to ask questions about the TE Connectivity 6374110-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374110-6 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1.4m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374110-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
