
This 5m singlemode fiber optic cable features LC connectors at both ends, with a white LSZH jacket and 0.9mm buffered fiber. The cable has an insertion loss of 0.2dB and is not RoHS compliant. It is available in bulk packaging and is suitable for cable mounting.
Sign in to ask questions about the TE Connectivity 6374518-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374518-5 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| ELV | Not Applicable |
| Insertion Loss | 0.2dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6374518-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.