
Cable Assembly Simplex 0.64m SC to LC 1 to 1 POS M-M
Sign in to ask questions about the TE Connectivity 6374610-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374610-6 technical specifications.
| Color | White |
| Connector Type A | SC, LC |
| Connector Type B | LC, SC |
| Connectors Color | White |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.64m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374610-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.