
This 1m multimode fiber optic patch cord features SC and LC connectors, a beige color, and a 1.6mm buffered fiber. It is compliant with ELV regulations and has an insertion loss of 0.1dB and 0.2dB. The jacket material is PVDF and the cable is lead-free. The patch cord is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6374612-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374612-1 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | SC, LC |
| Connector Type B | LC, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.1dB |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374612-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.