
This 2m multimode fiber optic cable assembly features a 1.6mm buffered fiber and an insertion loss of 0.1dB. It is available in a bulk packaging quantity of 1 and is compliant with ELV standards. The cable has a jacket material of PVDF and a white wire/cable color. It is not lead free and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6374612-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374612-2 technical specifications.
| Package/Case | 125 |
| Color | White |
| Connector Type A | SC, LC |
| Connector Type B | LC, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.1dB |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374612-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.