
This 4m fiber optic cable features a duplex configuration with a multimode design, utilizing a PVDF jacket material. The cable has a twin zip wire with a diameter of 1.6mm and is colored orange. It is compliant with ELV standards and is packaged in bulk quantities. The cable is not lead-free and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 6374613-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374613-4 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, LC Duplex |
| Connector Type B | LC, SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Insertion Loss | 0.21dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374613-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.