
This 5m multimode fiber optic cable features duplex LC and SC connectors, with a beige color and orange wire/cable. It is compliant with ELV regulations and RoHS standards. The cable has a jacket material of PVDF and a diameter of 1.6mm, with a twin zip wire/cable type.
Sign in to ask questions about the TE Connectivity 6374613-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374613-5 technical specifications.
| Package/Case | Ceramic |
| Color | Orange |
| Connector Type A | SC, LC Duplex, Duplex LC |
| Connector Type B | LC, SC Duplex, Duplex SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Insertion Loss | 0.5dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374613-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.