
This 4m multimode fiber optic cable features LC and MT-RJ connectors, a PVDF jacket, and a twin zip wire/cable type. The cable is lead-free and RoHS compliant, with a return loss of 20dB and an insertion loss of 0.1dB and 0.51dB. It is packaged in bulk and is suitable for use in ELV compliant applications.
Sign in to ask questions about the TE Connectivity 6374646-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374646-4 technical specifications.
| Color | Blue |
| Connector Type A | LC, LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.1dB |
| Insertion Loss | 0.51dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374646-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.