
This 2m multimode fiber optic patch cord features LC connectors with white housings and beige inserts. It is compliant with ELV standards and RoHS regulations. The jacket material is PVDF and the cable diameter is 1.6mm. The cord is packaged in bulk and is not lead-free.
Sign in to ask questions about the TE Connectivity 6374656-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374656-2 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White, Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374656-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.