
This 3m multimode fiber optic cable assembly features LC connectors with white and beige color coding, and a buffered fiber core. It is compliant with ELV regulations and RoHS standards. The jacket material is PVDF and the cable has a 1.6mm diameter. The cable assembly is packaged in bulk and is suitable for use in multimode applications.
Sign in to ask questions about the TE Connectivity 6374656-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374656-3 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White, Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374656-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.