
This 5m fiber optic cable assembly features LC connectors with white and beige colors, and is made from PVDF jacket material. It has an insertion loss of 0.2dB and 0.21dB, and is compliant with ELV and RoHS regulations. The cable has a diameter of 1.6mm and is made from buffered fiber. It is available in bulk packaging and is suitable for multimode applications.
Sign in to ask questions about the TE Connectivity 6374656-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374656-5 technical specifications.
| Color | White |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | White, Beige |
| ELV | Compliant |
| Insertion Loss | 0.2dB |
| Insertion Loss | 0.21dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374656-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.