
This multimode LC cable assembly is 76.2 meters in length, with orange wire and beige connectors. The jacket material is PVDF, and it is compliant with ELV standards. The cable assembly has an insertion loss of 0.31 dB and is packaged in bulk.
Sign in to ask questions about the TE Connectivity 6374659-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6374659-7 technical specifications.
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.31dB |
| Jacket Material | PVDF |
| Lead Free | Not Applicable |
| Length | 76.2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6374659-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.