
Right-angle, non-insulated quick disconnect terminal for discrete wire, designed for 16-20 AWG wire gauges. Features a brass body with unplated contact plating, a mating tab width of 4.75mm, and a wire/cable diameter capacity of 4.32mm. This receptacle-style terminal offers insulated wire support and a depth of 5.61mm, with a length of 0.53 inches. Packaged in tape and reel for efficient assembly, it is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 63748-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63748-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Unplated |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63748-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.