
Ring tongue terminal for 14-18 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a stud diameter of 2.18mm (M2) and a tongue thickness of 0.508mm, with a total length of 0.64 inches. Designed for free-hanging mounting, it includes insulated wire support and a maximum insulation diameter of 4.32mm. Packaged on tape and reel for efficient handling, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 63750-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63750-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63750-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.