
TE Connectivity 6376042-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6376042-2 to view detailed technical specifications.
No datasheet is available for this part.