This 150-position surface mount header is designed for use in applications where ELV compliance is required. It features a 2mm pitch and a straight orientation. The header is rated for operation between -55°C and 85°C. It is available in tape and reel packaging and is RoHS compliant. The header is not radiation hardened and is unshielded.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |