
Mag-Mate Terminal 28-31AWG Brass Tab 31.25mm Tin Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63773-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63773-1 technical specifications.
| Product Length (mm) | 31.25 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 1.13 |
| Tab Dimensions (mm) | 1.8x0.63 |
| Type | Mag-Mate Terminal |
| Gender | Tab |
| Termination Method | IDT |
| Plating | Tin |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Wire Size | 28-31AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 63773-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.