
Ring tongue terminal for 18-22 AWG wire, featuring brass construction with tin plating. This non-insulated terminal offers a 2.84mm stud diameter (M2.5) and a 19.91mm overall length. Designed for free-hanging mounting, it includes insulated wire support and a 0.508mm tongue thickness. Packaged in tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63797-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63797-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
