
Male, straight, insulated signal pin contact for cable mounting. Features copper alloy contact material with tin plating, rated for 13A current. Operates within a temperature range of -40°C to 248°C. Designed for crimp termination of wire gauges from 14AWG to 18AWG. Supplied in tape and reel packaging with a quantity of 4000. RoHS compliant.
Sign in to ask questions about the TE Connectivity 638078-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 638078-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 4.44mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.31mm |
| Insulation | Insulated |
| Insulation Diameter | 3.32mm |
| Length | 23.21mm |
| Material | Nickel |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPSEAL 16 HDSF |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638078-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
