
TE Connectivity 638116-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 910 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.213inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
