
This non-insulated, straight PCB terminal features a brass body with tin plating and a female brass contact, also tin-plated. Designed for through-hole mounting, it supports insulated wire and has a mating tab width of 0.25 inches. Operating within a temperature range of -55°C to 85°C, this terminal is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 63849-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63849-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.02mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Thickness | 0.093inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Tab Thickness | 0.84mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63849-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
