
This terminal is made from bronze and features a receptacle termination. It is not lead-free and not radiation hardened. The terminal is available in a package quantity of 1400 and is packaged on a tape and reel. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63863-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63863-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Insulated Wire Support | No |
| Lead Free | Not Applicable |
| Length | 22.99mm |
| Material | Bronze |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63863-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.