
Right-angle, male RF coaxial connector with 50 Ohm impedance, designed for signal applications. Features a brass contact material with gold plating and a PTFE dielectric. This through-hole mount connector supports up to 3GHz maximum frequency and a 335V voltage rating. Constructed with a PBT body and tin plating, it operates within a temperature range of -40°C to 85°C.
TE Connectivity 638817-4 technical specifications.
| Board Standoff | Yes (With) |
| Body Material | PBT |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Circuit Application | Signal |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 23.88mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Height | 0.423inch |
| Housing Color | Violet |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 335V |
| Width | 0.319inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638817-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
