
Right-angle SMB RF coaxial connector, featuring a 50 Ohm impedance and a brass center contact with gold plating. Designed for signal applications, this wire-to-device connector utilizes a PBT body with tin plating and a PTFE dielectric. It supports through-hole mounting with a board standoff and mating alignment, operating within a -40°C to 85°C temperature range and rated for 335V. The connector offers a maximum frequency of 3GHz and a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 638817-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | Yes (With) |
| Body Material | PBT |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Circuit Application | Signal |
| Connector System | Wire-to-Device |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 23.88mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Height | 0.423inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Length | 23.88mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 335V |
| Width | 0.319inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638817-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
