
Right-angle, male RF coaxial connector with 50 Ohm impedance, designed for signal applications. Features a PBT body, zinc contacts with gold and tin plating, and a white housing. Mounts via through-hole termination with solder, offering mating alignment and retention. Operates within a temperature range of -40°C to 85°C with a maximum frequency of 3GHz.
TE Connectivity 638818-2 technical specifications.
| Board Standoff | Yes (With) |
| Body Material | PBT |
| Package/Case | SMB |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Material | Zinc |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Male |
| Height | 0.423inch |
| Housing Color | White |
| Hybrid Connector | No |
| Impedance | 50R |
| Length | 23.88mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 105 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.5inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMB, Fakra |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638818-2 to view detailed technical specifications.
No datasheet is available for this part.