
Straight SMB male RF coaxial connector for 50 Ohm impedance, featuring a PBT body with tin plating and gold-plated copper contacts. Designed for coaxial cable mounting with crimp termination, this connector operates up to 3GHz with a voltage rating of 335V and an insertion loss of 0.3dB. It offers mating alignment and retention, with a temperature range of -40°C to 85°C.
TE Connectivity 638832-8 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Violet |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Length | 1.02inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 335V |
| Width | 0.48inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638832-8 to view detailed technical specifications.
No datasheet is available for this part.