Female quick disconnect terminal for 14-18 AWG wire, featuring a brass body with tin plating. Designed for free-hanging mounting with insulated wire support, this non-insulated terminal has a mating tab width of 4.75mm and a tab length of 0.24 inches. Operating temperature range is -40°C to 105°C, with RoHS and ELV compliance. Packaged on tape and reel for efficient application.
TE Connectivity 63940-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 0.435inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.24inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 4050AWG |
| Wire Gauge (Min) | 2000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63940-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.