
The 250 FASTON series female contact is made from brass with a tin plating. It measures 20.32mm in length and 7.11mm in width. The contact is non-insulated and has a solder termination. It is available in a tape and reel packaging with 1000 pieces per reel.
TE Connectivity 63951-1 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 20.32mm |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 250 FASTON |
| Termination | Solder |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.