
Tab Terminal Brass Tab 20.32mm Tin Over Nickel Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 63951-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 63951-8 technical specifications.
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 12.7 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Tab Size (mm²) | 5.08 |
| Tab Dimensions (mm) | 6.35x0.8 |
| Type | Tab Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Plating | Tin Over Nickel |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 110°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 63951-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.