
Tab Terminal 30-38AWG Brass M 19.57mm Tin Strip
TE Connectivity 63956-1 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mini Mag-Mate |
| Termination | Quick Connect |
| Wire Gauge (Max) | 38AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.
