
Male, non-insulated quick disconnect terminal featuring a brass body with copper plating and a tin-plated brass contact. Designed for 18-14 AWG wire, this terminal has a 0.25-inch mating tab width and a 0.032-inch tab thickness. It offers insulated wire support and mounts via through-hole, with a PCB thickness compatibility of 0.125 inches. Packaged on tape and reel, this RoHS compliant component is ideal for general termination applications.
TE Connectivity 63986-1 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 0.547inch |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63986-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
