EMI Feedthrough Filters 63A 47nF DC Filter -Class Y4
Checking distributor stock and pricing after the page loads.
| Capacitance | 47nF |
| Current Rating | 63A |
| Mount | Through Hole |
| Package Quantity | 4 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |