
Female, non-insulated ring terminal for 18-14 AWG wire. Features a steel, unplated contact and stainless steel material. Designed for free-hanging mounting with a 0.204-inch stud diameter and 0.145-inch insulation diameter. Includes insulated wire support and a circular termination. Packaged in strips of 6000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640052-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Steel |
| Contact Plating | Unplated |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 0.826inch |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Strip |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.204inch |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640052-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.