Ring terminal, non-insulated, for 18-22 AWG wire. Features a tin-plated steel body and contact for corrosion resistance. Designed for free-hanging, straight mounting with a stud diameter of 0.173 inches (M4). Includes insulated wire support and a 1.14mm inside diameter. Packaged in strips of 9000 units.
TE Connectivity 640204-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.14mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 0.772inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.173inch |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.025inch |
| Tongue Thickness | 760um |
| Underplate Material | Nickel |
| Width | 9.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
