TE Connectivity 640204-2 technical specifications.
| Body Plating | Nickel |
| Package/Case | 204 |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Stud Diameter | 4.17mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640204-2 to view detailed technical specifications.
No datasheet is available for this part.