
2-position, 1-row female socket header for wire-to-board applications. Features a 0.156-inch pitch and a 6.5A contact current rating. Constructed from natural colored Nylon with Tin plated Bronze contacts. Rated for 250V AC operating voltage and a maximum operating temperature of 221°C. Includes mating retention and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 640250-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Bronze, CuSn |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.308inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.27mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640250-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
