
4-position, 1-row wire-to-board receptacle with a 0.156-inch pitch. Features a natural colored nylon housing, straight orientation, and crimp termination. Contact current rating of 6.5A, with a maximum operating temperature of 221°C and a voltage rating of 250V. Bronze contacts with tin plating, lead-free and RoHS compliant.
TE Connectivity 640250-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Bronze, CuSn |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 16.76mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.35mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.621inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.27mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640250-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.